044029 | Benning

Digital multimeter 044029, 20 A(DC), 20 A(AC), 600 VDC, 600 VAC, 1 pF to 200 µF, CAT II 600 V, CAT III 300 V

Order No.: 21K3414
EAN: 4014651000537
MPN:
044029
MULTIMETER MM3
Benning
default L
Image may differ
Unit Price (€ / pc.)
189.2100 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2100 €
3 pcs.
183.5337 €
10 pcs.
177.2267 €
25 pcs.
172.5024 €
50 pcs.
168.7182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital multimeters, type Benning MM 3.

With 3 1/2-digit LCD (2000 digits), 20 mm height, polarity indication and battery low warning and manual range selection; DC voltage: 0.1 mV to 600 V. AC voltage: 0.1 mV to 600 V. DC current: 0.1 µA to 20 A. AC current: 0.1 µA to 20 A. Resistance: 0.1 ohm to 20 Mohm. Continuity check: 50 ohm. Diode test: 1.5 mA. Capacitance:1.0 pF to 200 µF. Frequency: 1.0 Hz to 200 kHz. All ranges except capacitance with overload protection. Overvoltage category: CAT III 300 V, CAT II 600 V. Certification: IEC/EN 61010-1. Operating temperatures: 0 to +50 °C. Basic tolerance: ±0.5 %. Operation: 9.0 V battery. Dimensions without/with protective rubber holster: L 175/192, W 84/95, H 31/50 mm. Weight: 340/550 g. Shipped with rubber holster, compact bag, safety test leads and battery.

Type: MM 3, digital multimeter

Technical specifications
Display Digits 2000
Version digital multimeter
TRMS possible No
Capacity range 1 pF to 200 µF
max. measured current value (AC) 20 A
max. measured current value (DC) 20 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 600 V, CAT III 300 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
max. voltage measuring range (AC)
max. measured current value (DC)
Display Digits
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
Capacity range
Version
1 item in 5 variations
*incl. VAT plus shipping costs