PROINST-200-CH KIT3 | BEHA-AMPROBE
Installation tester PROINST-200-CH KIT3, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)
Unit Price (€ / pc.)
1,847.9272 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,847.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,847.9272 €
Installation tester, 5050736, BEHA-AMPROBE
For testing charging stations for electric vehicles. Includes the NEW EV-520-D test adapter set. This combination of high quality equipment allows you to test the function and safety of charging stations (charging mode 3).
Features
- Insulation resistance measurement up to 1000 V/DC
- Low impedance measurement
- Loop impedance
- Rotary field check
- Interface
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | NA |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |