PROINST-100-D KIT2 | BEHA-AMPROBE
Installation tester PROINST-100-D KIT2, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)
Unit Price (€ / pc.)
1,073.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester, 5044243, BEHA-AMPROBE
Ideal for electricians working in commercial installations. Includes the improved 2100-Beta voltage and continuity tester with rotating field direction indicator.
Features
- Insulation resistance measurement up to 1000 V/DC
- Low-impedance measurement
- Loop impedance
- Rotary field test
- Interface
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |