PROIN-200-D ELEC+ | BEHA-AMPROBE
Installation tester PROIN-200-D ELEC+, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)
Unit Price (€ / pc.)
1,430.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester, PROIN-200-D ELEC+, BEHA-AMPROBE
ThePROIN-200-D ELEC+ is a robust design and can therefore be used in demanding environments where productivity and accuracy are important. Not only can the instrument be used to test the electrical system with high accuracy, but the automatic test procedure also enables faster results and error correction.
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |