ACD-10 PLUS KIT | BEHA-AMPROBE
TRMS AC current clamp ACD-10 PLUS KIT, 600 A (AC), 600 V (DC), 600 V (AC), opening 25 mm, CAT III 600 V
Order No.: 27K0783
EAN: 4099891457662
MPN:
ACD-10 PLUS KIT
4706181
Unit Price (€ / pc.)
148.75 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current Clamp Multimeter, 4706181, BEHA-AMPROBE
Amprobe’s ACD-10 PLUS meter offers thinner jaws over standard clamp meters. Allowing access to tight measurement areas and still accommodating conductors up to 25 mm. It also measures Capacitance and Frequency. Frequency is measured by either jaws or test leads. Very versatile clamp multimeter
Features
- AC & DC Voltage to 600V
- AC Current to 600A
- Thin Jaws, only 10mm (0.4”) thick
- Resistance to 40MW
- Continuity Buzzer
- Capacitance to 3000 uF
- Frequency measurement
- In rush current
- Auto ranging
Technical specifications
Version | AC current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 10 kHz | |
max. measured current value (AC) | 600 A | |
max. resistance range | 40 MΩ | |
min. Measured value (frequency) | 5 Hz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 25 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |