3454562 | BEHA-AMPROBE
TRMS AC current clamp 3454562, 600 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V
Order No.: 20K1261
EAN: 0095969494984
MPN:
3454562
ACD-14 PLUS D
Unit Price (€ / pc.)
185.64 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
AC current clamp, 3454562, BEHA-AMPROBE
Features
- Current, voltage and resistance measurement
- Acoustic continuity test
- Capacitance and frequency measurement
- Temperature measurement
- Dual display
- μA measuring range for direct current measurements of ionization currents in heating systems.
Technical specifications
Version | AC current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 100 kHz | |
max. measured current value (AC) | 600 A | |
max. resistance range | 40 MΩ | |
min. Measured value (frequency) | 0.001 kHz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |