AT-8000-TE | BEHA-AMPROBE

BEHA-AMPROBE AT-8000-TE TRANSMITTER

Order No.: 27K2034
EAN: 4099891471644
MPN:
AT-8000-TE
5088831
BEHA-AMPROBE
default L
Image may differ
Unit Price (€ / pc.)
1,557.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,557.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,557.71 €

Multifunction line locator, AT-8000-TE, BEHA-AMPROBE

The powerful transmitter uses two optimal frequencies for tracking both live and non-voltage lines and breakers, providing consistently accurate results.

Technical specifications
Width 93 mm
Weight 570 g
Height 183 mm
Length 50 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Weight
BEHA-AMPROBE AT-8000-RE RECEIVER
Order No.:
 27K2033
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-8000-RE
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,698.13 € *
1 pcs.
1,698.13 €
113 mm
65 mm
278 mm
544 g
BEHA-AMPROBE AT-8000-TE TRANSMITTER
Order No.:
 27K2034
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-8000-TE
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,557.71 € *
1 pcs.
1,557.71 €
93 mm
50 mm
183 mm
570 g