AT-7020-EUR | BEHA-AMPROBE

WIRE TRACER FLK AT-7020-EUR

Order No.: 21K7695
EAN: 0095969765664
MPN:
AT-7020-EUR
4542794
BEHA-AMPROBE
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
BEHA-AMPROBE AT-8020-EUR ADVANCED WIRE TRACER
Order No.: 27K2031
Manufacturer: BEHA-AMPROBE
per pc. 2,395.4700 € *
*incl. VAT plus shipping costs

Multifunction line finder , 4542794, BEHA-AMPROBE

With new features and technologies that simplify line detection and circuit breaker identification, you can get accurate results in minutes. The receiver's Smart Sensor, with its innovative new antenna design and advanced signal processor, clearly displays the location and orientation of live wires in walls, floors and ceilings on the large TFT color LCD screen. The powerful transmitter uses two optimal frequencies for locating both live and dead lines and circuit breakers, providing accurate results every time for both inexperienced and experienced users. The new "Scan and Locate" feature clearly identifies the correct circuit breaker or fuse. This eliminates the confusion of multiple false readings that often occurs with older technology line finders.

Features

  • All application ranges (voltage-free and live) are covered without additional devices
  • Receiver with high-resolution 8.9 cm (3.5") TFTLCD color screen
  • Display of position and direction of the line on the LC-screen
  • Receiver with two "Smart Sensor™" and "Tip Sensor" antennas
  • Transmitter with two switchable transmit frequencies (6 kHz and 33 kHz)
  • Connection for optional current clamp for feeding a signal without direct connection to the line
Technical specifications
Width 360 mm
Weight 4060 g
Height 220 mm
Length 440 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Variations
Weight
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Width
Length
Height
WIRE TRACER FLK AT-7020-EUR
Order No.:
 21K7695
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-7020-EUR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,783.81 € *
1 pcs.
1,783.81 €
4060 g
360 mm
440 mm
220 mm
WIRE TRACER FLK AT-7030-EUR
Order No.:
 21K7696
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-7030-EUR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,231.25 € *
1 pcs.
2,231.25 €
4670 g
360 mm
440 mm
220 mm