5545 AM | BAHCO
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5545 AM
SMD tweezers, type BAHCO 5545 AM.
Gripping angle of 60° for gripping flat SMD components; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.
Type: 5545 AM, SMD tweezers
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Country of origin | CH |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |