5-1393801-0 | AXICOM

Relay, 4 Form C (NO/NC), 24 V (DC), 730 Ω, 3 A, 250 V (DC), 250 V (AC), monostable, 5-1393801-0

Order No.: 30G714
EAN: 4099889395440
MPN:
5-1393801-0
V23030-A2021-A104
Series: SN Card
AXICOM
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
240.1777 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
240.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.1777 €

PCB Relay, type TE Connectivity/AXICOM Card relay SN.

Dust-proof. Twin contacts. For PCB mounting; Grid: 2.5/2.54 mm. Contacts: silver, gold flashed. Switching voltage: max. 250 VDC/220 VAC. Switching current: max. 3.0 A. Breaking capacity: voltage-dependent: 40 to 75/100 VA. Limiting value of mean on-state current: 2.0 A. Response/release time: approx. 8/2 ms. Thermal resistance: 35 K/W. Ambient temperatures: –40 to +70 °C. Temperature limit: max. 110 °C. Switching rate: max. 30 cycles/s. Test voltage contact/coil: 1000 VAC RMS (60 s). Certifications: UL.

With 4 x CO contacts and ground terminal.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 5-1393801-0, 24 VDC, 730 ohm

Technical specifications
Connection PCB connection
Contact type 4 Form C (NO/NC)
Contact material Ni
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 3 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 730 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Contact material
Coil voltage (DC)
Switching Voltage (AC)
switching current
Connection
Coil resistance
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Contact material
Coil voltage (DC)
Switching Voltage (AC)
switching current
Connection
Coil resistance
Switching Voltage (DC)