Q- 3,579545M-HC49USSMD-F-30-30-D-16-TR | Auris

Crystal, 3.579545 MHz, 16 pF, ±30 ppm, 130 Ω, SMD

Order No.: 78D1151
EAN: 4099879148780
MPN:
Q- 3,579545M-HC49USSMD-F-30-30-D-16-TR
B11258
Series: HC49USSMD
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD resonators, type Auris HC49USSMD.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Technical attributes (frequency, load capacitance): 3.579545 MHz, 16 pF

Technical specifications
Number of connection pads 2
Width 4.8 mm
ESR (Equivalent Series Resistance) 130 Ω
Frequency 3.579545 MHz
Frequency stability +/-30
Height 4.5 mm
Length 13 mm
Load Capacity 16 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly SMD
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
min. operating temperature
max. operating temperature
Width
Length
Tolerance
Height
Assembly
Frequency stability
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
min. operating temperature
max. operating temperature
Width
Length
Tolerance
Height
Assembly
Frequency stability
Crystal, 8 MHz, 20 pF, ±30 ppm, 60 Ω, SMD
Order No.:
 78D1166
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 8,000000M-HC49USSMD-F-30-30-D-20-TR
Available: 0 pcs. Leadtime: 5 Weeks ** Next delivery: 1,000 pcs. on 2024-05-31
Total Price: 0.49 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
20 pF
8 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 3.579545 MHz, 16 pF, ±30 ppm, 130 Ω, SMD
Order No.:
 78D1151
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,579545M-HC49USSMD-F-30-30-D-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
3.579545 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 14.31818 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 78D1173
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 14,318180M-HC49USSMD-F-30-30-D-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
14.31818 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30