Q- 27,000000M-HC5032/4-F-30-50-E-16-TR | Auris
Crystal, 27 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.: 77D9631
EAN: 4099879148438
MPN:
Q- 27,000000M-HC5032/4-F-30-50-E-16-TR
D12598
Series: HC5032
As a private customer, you can buy this item as soon as we have it back in stock.
SMD resonators with high reliability, type Auris HC5032/4.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year. Operating temperatures: –40 to +85 °C.
Type: 27.000000 MHz
Technical specifications
Number of connection pads | 4 | |
Width | 3.2 mm | |
ESR (Equivalent Series Resistance) | 40 Ω | |
Frequency | 27 MHz | |
Frequency stability | +/-50 | |
Height | 1 mm | |
Length | 5 mm | |
Load Capacity | 16 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |