Q- 2,562500M-HC49U-F-30-50-D-30 | Auris

Crystal, 2.5625 MHz, 30 pF, ±30 ppm, 400 Ω, THT

Order No.: 78D236
EAN: 4099879149527
MPN:
Q- 2,562500M-HC49U-F-30-50-D-30
Series: HC49U
Auris
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Standard quartz crystals, type Auris HC49U.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Temperature tolerance ±30 ppm.


Type: 2.562500 MHz

Technical specifications
Width 5 mm
ESR (Equivalent Series Resistance) 400 Ω
Frequency 2.5625 MHz
Frequency stability +/-50
Height 13.46 mm
Length 11.05 mm
Load Capacity 30 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
Frequency stability
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
1 item in 52 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
Frequency stability
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Crystal, 5.185 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D274
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,185000M-HC49U-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.52 € *
1000 pcs.
0.5236 €
32 pF
5.185 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 2.048 MHz, 32 pF, ±30 ppm, 500 Ω, THT
Order No.:
 78D222
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 2,048000M-HC49U-F-30-50-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
2.048 MHz
+/-50
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 3.579545 MHz, 18 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D248
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,579545M-HC49U-F-30-30-D-18
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.43 € *
1000 pcs.
0.4284 €
18 pF
3.579545 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 9.8304 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D300
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 9,830400M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
9.8304 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 12.288 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D318
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,288000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
12.288 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 2.4576 MHz, 32 pF, ±30 ppm, 400 Ω, THT
Order No.:
 78D228
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 2,457600M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 901 pcs. on 2024-05-13
Total Price: 1.08 € *
1 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
2500 pcs.
0.6545 €
32 pF
2.4576 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 5.12 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D272
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,120000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
5.12 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 7.68 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D293
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,680000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
7.68 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 24 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D350
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,000000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
24 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 100 MHz, 32 pF, ±30 ppm, 100 Ω, THT
Order No.:
 78D372
Manufacturer:
 Auris
Manufacturer SKU:
 Q-100,000000M-HC49U-5-30-30-D-18
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
100 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 20.48 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D342
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 20,480000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
20.48 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 6.144 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D282
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 6,144000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
6.144 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 4.096 MHz, 16 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D256
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,096000M-HC49U-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
4.096 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 5.9904 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D278
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,990400M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
5.9904 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 13.875 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D321
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 13,875000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
13.875 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 15.2 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D330
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 15,200000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
15.2 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 10.24 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D304
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,240000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
10.24 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 27 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D356
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 27,000000M-HC49U-3-30-30-D-20
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.58 € *
1000 pcs.
0.5831 €
32 pF
27 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 7 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D288
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,000000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
7 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 2.5625 MHz, 30 pF, ±30 ppm, 400 Ω, THT
Order No.:
 78D236
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 2,562500M-HC49U-F-30-50-D-30
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
30 pF
2.5625 MHz
+/-50
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C