Q- 18,432000M-HC3225/4-F-30-50-E-12-TR | Auris
Crystal, 18.432 MHz, 12 pF, ±30 ppm, 100 Ω, SMD
As a private customer, you can buy this item as soon as we have it back in stock.
SMD resonators, seam-welded ceramic package, type Auris HC3225/4.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 12 pF. Operating temperatures: –40 to +85 °C. Parallel. capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.
Type: 18.432000 MHz
Technical specifications
Number of connection pads | 4 | |
Width | 2.5 mm | |
ESR (Equivalent Series Resistance) | 100 Ω | |
Frequency | 18.432 MHz | |
Frequency stability | +/-50 | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Load Capacity | 12 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |