O- 64,000000M-AQO 14-50-5,0-A | Auris
Quartz oscillator, 64 MHz, ±50 ppm, 5 V
As a private customer, you can buy this item as soon as we have it back in stock.
Quartz oscillators, CMOS/TTL compatible, type Auris AQO14.
In 14-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 22 to 40 MHz 30 mA, 45 to 80 MHz 40 mA. Connections: 1/NC, 7/GND, 8/Out, 14/5.0 VDC/C-MOS, compatible, 1-10 TTL gates. Dimension H: 5.3 mm (100 MHz = 7.7 mm).
Type: 64.000000 MHz
Width | 13.1 mm | |
Frequency stability | ±50 ppm | |
Height | 5.3 mm | |
Capacity | 15 pF | |
Length | 20.4 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
nominal frequency | 64 MHz |
Country of origin | CN |
Customs tariff number | 85416000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |