O- 1,843200M-AQO 08-50-5,0-A | Auris

Quartz oscillator, 1.8432 MHz, ±50 ppm, 5 V

Order No.: 77D9652
EAN: 4099879147868
MPN:
O- 1,843200M-AQO 08-50-5,0-A
Series: AQO 08
Auris
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.

In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).


Type: 1.843200 MHz

Technical specifications
Width 12.9 mm
Frequency stability ±50 ppm
Height 5.8 mm
Capacity 15 pF
Length 12.9 mm
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
nominal frequency 1.8432 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 26 variations
*incl. VAT plus shipping costs

Order No.:

 77D9662

Manufacturer SKU:

 O- 4,000000M-AQO 08-50-5,0-A

 

Available: 0 pcs. Leadtime: 10 Weeks **
2.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €