AGP 37 G | Assmann WSW

D-Sub connector housing, size: 4 (DC), straight 180°, plastic, silver, AGP 37 G

Order No.: 55F4050
EAN: 4099889813159
MPN:
AGP 37 G
Assmann WSW
default L
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8687 €

Cable housings for sub-D connectors, type Assmann WSW AGP.

Polycarbonate twin-shell housing with straight cable entry and inside cable strain relief, and two captive fastening bolts with 4-40 UNC thread. The short fastening screws included can be replaced with long knurled screws (order separately).

Technical attributes (type, dimensions A, B, D, E): AGP–37G, A 72.5, B 63.5, C 45, D 56.5, E 20 mm

Technical specifications
Colour silver
Shell size 4 (DC)
Shell Material plastic
Cable Outlet straight 180°
Type of locking locking screw 4-40 UNC
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 55F4055

Manufacturer SKU:

 AGP-RS/G

 

Available: 0 pcs. Leadtime: On Request **
0.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
0 pcs.
0.00 €
Variations
Shell Material
Colour
Shell size
Type of locking
Cable Outlet
1 item in 8 variations
*incl. VAT plus shipping costs