IXP3W02FRXN9 | APEM
Pushbutton, 1 pole, black, illuminated (red/green), 0.1 A/28 V, mounting Ø 15.5 mm, IP67/IP69K, IXP3W02FRXN9
Unit Price (€ / pc.)
31.6897 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pushbutton, IXP3W02FRXN9, APEM
Pushbutton NO , Illuminated Power Symbol ( Red / Green) , 24 AWG wires , Gold plated , Black actuator
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- NO or NC/NO
- High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Connection | wire connection | |
Design | round | |
Printed | Yes | |
illuminated | Yes | |
Installation diameter | 15.5 mm | |
Actuator colour | black | |
Farbe der Beleuchtung | red/green | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.1 A/28 V | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |