PSMP-MSLD-PCSEM | Amphenol RF
PSMP socket 50 Ω, solder connection, straight, PSMP-MSLD-PCSEM
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
100 pcs.
12.8639 €
500 pcs.
12.3998 €
1000 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, PSMP-MSLD-PCSEM, Amphenol RF
RF Connector, PSMP Straight PCB Jack, EMI Ring, Surface Mount, Limited Detent, 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | PSMP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |