031-6506 | Amphenol RF
TNC socket 50 Ω, LMR-200, Belden 7807A, solder connection, straight, 031-6506
Unit Price (€ / pc.)
22.6576 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
100 pcs.
22.6576 €
500 pcs.
21.8484 €
1000 pcs.
21.0749 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-6506, Amphenol RF
RF Connector, TNC Straight Crimp Jack for LMR-200, Reverse Polarity, IP-67, ARC, 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | LMR-200, Belden 7807A | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | TNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |