031-5329-71RFX | Amphenol RF
BNC socket 75 Ω, solder connection, straight, 031-5329-71RFX
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
100 pcs.
2.8441 €
500 pcs.
2.6537 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-5329-71RFX, Amphenol RF
RF Connector, BNC Straight PCB Jack, 75 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 75 Ω | |
Contact connection | solder connection | |
Contact material | phosphor bronze | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |