242163 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to SMA socket, straight, 242163
Order No.: 81F1694
EAN: 4099889851076
MPN:
242163
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Leadtime: On Request **
242163 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 242163 on our website. The manufacturer's description for the product 242163 is: Adapter, N Jack to SMA Jack, 4-Hole Flange, 50 OhmsMore details about Amphenol RF 242163
- Product Description: Adapter, N Jack to SMA Jack, 4-Hole Flange, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Design | straight | |
Impedance | 50 Ω | |
Connector (exit) | SMA socket | |
Connector | N socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |