966067-8 | AMP

Insulated Wire end ferrule, 1.0 mm², 12 mm/6 mm long, red, 966067-8

Order No.: 39P3068
EAN: 4099889617740
MPN:
966067-8
AMP
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 4,573 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.0464 €

Ferrule, 966067-8, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 6 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 1 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.9 mm, Accepts Wire Insulation Diameter Range: 2.9 mm, Wire Size: 17 AWG, Wire Size: 1 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Red

Technical specifications
Colour red
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 12 mm
Cable cross-section 1.0 mm²
max. operating temperature 105 °C
Pin lenght 6 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin lenght
Cable cross-section
Length
Colour
Contact material
Isolated
Material Insulation
max. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin lenght
Cable cross-section
Length
Colour
Contact material
Isolated
Material Insulation
max. operating temperature