2-1393586-1 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, gray, 2-1393586-1

Order No.: 53F2972
EAN: 4099889998221
MPN:
2-1393586-1
V23535-A2200-A340
AMP
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.2126 €
50 pcs.
3.9151 €
150 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compact pin headers, straight, type TE Connectivity/AMP ..-139.

Standard version for PCB mounting, for inserting female connectors DIN 41651 for bus and closed end splices, with center polarity and polarity nipples as well as markings for the first contact; Basic grid: 2.54 mm. Operating current at 20 °C: 1.5 A. Test voltage contact to contact: 0.94 kV. Insulation resistance: at least 100 Gohm. Operating temperatures: –55 to +125 °C. Housing: thermoplastic plastic, glass fiber-reinforced, self-extinguishing in accordance with UL 94 V-0. Contacts: copper alloy, gold over palladium, performance class 2 (at least 200 insertion cycles). Solder pins: tinned over nickel, for 1.0 mm holes, insulation-piercing connecting device: tinned over nickel. The 6-pole version is supplied without polarity nipples and center polarity, the 10- and 14-pole version without polarity nipples. Dimension a (number of poles/2 - 1) x 2.54 mm. Dimension e: a + 7.64 mm.

Technical attributes (type, number of poles, dimension b): 2-1393586-1, 34-pole, b 52.5 mm

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface gold-plated
Rated current 1.5 A
Orientation straight
Pin number 34 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 53F2987

Manufacturer SKU:

 1393558-4

 

Available: 250 pcs. Next delivery: 240 pcs. on 2024-05-03 Leadtime: 13 Weeks **
0.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.6307 €
50 pcs.
0.5355 €
Variations
Type of locking
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of locking
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Orientation
Rated current
Pin header, 6 pole, pitch 2.54 mm, straight, gray, 1393586-3
Order No.:
 53F2965
Manufacturer:
 AMP
Manufacturer SKU:
 1393586-3
Available: 52 pcs. Leadtime: 9 Weeks ** Next delivery: 70 pcs. on 2024-05-03
Total Price: 4.27 € *
1 pcs.
4.2721 €
10 pcs.
3.7366 €
100 pcs.
3.2963 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
No
6 pole
pin
equipped
gold-plated
pin header
2.54 mm
PCB connection
gray
2
straight
1.5 A
Pin header, 14 pole, pitch 2.54 mm, straight, gray, 1393586-9
Order No.:
 53F2967
Manufacturer:
 AMP
Manufacturer SKU:
 1393586-9
Available: 160 pcs. Leadtime: On Request **
Total Price: 3.92 € *
1 pcs.
3.9151 €
No
14 pole
pin
equipped
gold-plated
pin header
2.54 mm
PCB connection
gray
2
straight
1.5 A
Pin header, 16 pole, pitch 2.54 mm, straight, gray, 1-1393586-2
Order No.:
 53F2968
Manufacturer:
 AMP
Manufacturer SKU:
 1-1393586-2
Available: 558 pcs. Leadtime: 16 Weeks **
Total Price: 5.33 € *
1 pcs.
5.3312 €
10 pcs.
4.7957 €
50 pcs.
4.2364 €
100 pcs.
3.5819 €
No
16 pole
pin
equipped
gold-plated
pin header
2.54 mm
PCB connection
gray
2
straight
1.5 A
Pin header, 34 pole, pitch 2.54 mm, straight, gray, 2-1393586-1
Order No.:
 53F2972
Manufacturer:
 AMP
Manufacturer SKU:
 2-1393586-1
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.78 € *
1 pcs.
4.7838 €
10 pcs.
4.2126 €
50 pcs.
3.9151 €
150 pcs.
3.7485 €
Yes
34 pole
pin
equipped
gold-plated
pin header
2.54 mm
PCB connection
gray
2
straight
1.5 A