2-1393531-9 | AMP

Socket header, 16 pole, pitch 2.54 mm, angled, gray, 2-1393531-9

Order No.: 53F3015
EAN: 4099889998306
MPN:
2-1393531-9
V23535-A3280-C161
AMP
default L
front L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
4.0817 € *
Available: 366 pcs.
Leadtime: On Request **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7604 €
50 pcs.
3.4272 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female insulation displacement connectors DIN 41651, type TE Connectivity/AMP BK-MOD 422.

Corresponding pin headers DIN 41651, with marking for edge conductor and attached clamping plate; Cable partition: 1.27 mm. Cable cross-sections: stranded wire 0.09 mm² (AWG 28/7) and 0.14 mm² (AWG 26/7), wire diameter: 0.25 mm (AWG 30/1) and 0.32 mm (AWG 28/1), isolation thickness: max. 1.1 mm. Strain relief bar (1 per strip) must be ordered separately. Dimension a: (number of poles/2 - 1) x 2.54 mm.

Technical attributes (type, number of poles, dimension b): 2–1393531–9, 16–pole, b 24.8 mm

Technical specifications
Connection IDC connection
Number of rows 2
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface gold-plated
Orientation angled
Pin number 16 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Number of rows
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Orientation
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Number of rows
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Orientation
Socket header, 20 pole, pitch 2.54 mm, angled, gray, 3-1393531-1
Order No.:
 53F3020
Manufacturer:
 AMP
Manufacturer SKU:
 3-1393531-1
Available: 888 pcs. Leadtime: 56 Weeks ** Next delivery: 500 pcs. on 2024-09-13
Total Price: 5.41 € *
1 pcs.
5.4145 €
10 pcs.
5.0337 €
20 pole
2
socket
equipped
gold-plated
socket header
2.54 mm
IDC connection
gray
angled
Socket header, 34 pole, pitch 2.54 mm, angled, gray, 3-1393531-4
Order No.:
 53F3030
Manufacturer:
 AMP
Manufacturer SKU:
 3-1393531-4
Available: 355 pcs. Leadtime: 3 Weeks **
Total Price: 19.43 € *
1 pcs.
19.4327 €
10 pcs.
17.4930 €
50 pcs.
15.3986 €
100 pcs.
13.0900 €
34 pole
2
socket
equipped
gold-plated
socket header
2.54 mm
IDC connection
gray
angled
Socket header, 40 pole, pitch 2.54 mm, angled, gray, 3-1393531-5
Order No.:
 53F3035
Manufacturer:
 AMP
Manufacturer SKU:
 3-1393531-5
Available: 1,828 pcs. Leadtime: On Request **
Total Price: 5.37 € *
1 pcs.
5.3669 €
10 pcs.
5.0099 €
40 pole
2
socket
equipped
gold-plated
socket header
2.54 mm
IDC connection
gray
angled
Socket header, 14 pole, pitch 2.54 mm, angled, 2-1393531-8
Order No.:
 53F3010
Manufacturer:
 AMP
Manufacturer SKU:
 2-1393531-8
Available: 3,103 pcs. Leadtime: On Request **
Total Price: 2.53 € *
1 pcs.
2.5347 €
10 pcs.
2.3681 €
14 pole
2
socket
equipped
gold-plated
socket header
2.54 mm
IDC connection
angled
Socket header, 10 pole, pitch 2.54 mm, angled, gray, 2-1393531-6
Order No.:
 53F3005
Manufacturer:
 AMP
Manufacturer SKU:
 2-1393531-6
Available: 4,596 pcs. Leadtime: 6 Weeks **
Total Price: 2.27 € *
1 pcs.
2.2729 €
10 pcs.
2.1182 €
10 pole
1
socket
equipped
gold-plated
socket header
2.54 mm
IDC connection
gray
angled
Socket header, 16 pole, pitch 2.54 mm, angled, gray, 2-1393531-9
Order No.:
 53F3015
Manufacturer:
 AMP
Manufacturer SKU:
 2-1393531-9
Available: 366 pcs. Leadtime: On Request **
Total Price: 4.08 € *
1 pcs.
4.0817 €
10 pcs.
3.7604 €
50 pcs.
3.4272 €
100 pcs.
3.1297 €
16 pole
2
socket
equipped
gold-plated
socket header
2.54 mm
IDC connection
gray
angled