1-735075-0 | AMP
Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, natural, 1-735075-0
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Terminal housing, 1-735075-0, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 24.4 mm | |
Material | polyamide | |
Pin number | 1 pole |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |