6469081-1 | AMP

Female connector, 60 pole, pitch 2.5 mm, angled, 6469081-1

Order No.: 37P3731
EAN: 4099891036119
MPN:
6469081-1
Series: Z-PACK
AMP
default L
Image may differ
Unit Price (€ / pc.)
24.8234 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
24.8234 €

High Speed Backplane Connectors, 6469081-1, AMP

Connector System: Board-to-Board, PCB Connector Assembly Type: PCB Mount Receptacle, Shroud Style: Fully Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 60, Number of Positions: 60, Number of Rows: 6, Number of Columns: 10, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Data Rate: ≤12 Gb/s, Shield Material: Phosphor Bronze, Contact Base Material: Copper-Nickel-Silicon, Contact Current Rating (Max): .7 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment: With, Mating Alignment Type: Polarization, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.5 mm, Connector Width: 23.4 mm, Row-to-Row Spacing: 1.5 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Connection press-in connection
Design High speed
Contact type socket
contact surface gold-plated
Rated current 0.7 A
Orientation angled
Pin number 60 pole
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs