42868-2 | AMP

Round plug, Ø 4.57 mm, L 18.28 mm, uninsulated, straight, 2.0-6.0 mm², AWG 14-10, 42868-2

Order No.: 35P2578
EAN: 4099889614930
MPN:
42868-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0666 €

Crimp Wire Pins, Tabs and Ferrules, 42868-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 14-10 AWG, Wire Size: 2-6 mm², Wire Size: 9600 CMA, Barrel Inside Diameter: 1.9 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.39 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 10000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection crimp connection
Version round plug
AWG cross-section AWG 14-10
Design straight
diameter 4.57 mm
Isolated No
Length 18.28 mm
Cable cross-section 2.0-6.0 mm²
Material brass, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs