1217126-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 16.51 mm, uninsulated, straight, 1217126-1

Order No.: 34P8729
EAN: 4099889614237
MPN:
1217126-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1273 €

PCB Terminal, 1217126-1, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness:, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 12.7 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 16.51 mm
Material brass
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Logistics
Country of origin HU
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Design
Version
Connection
Isolated
Plug width x plug thickness
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Design
Version
Connection
Isolated
Plug width x plug thickness
Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 63824-1
Order No.:
 34P8738
Manufacturer:
 AMP
Manufacturer SKU:
 63824-1
Available: 0 pcs. Available in 5 Days: 180,000 pcs. Leadtime: 1 Week **
Total Price: 0.04 € *
10000 pcs.
0.0417 €
30000 pcs.
0.0369 €
brass, tin-plated
14.02 mm
straight
faston plug
solder connection
No
6.35 x 0.81 mm