282109-3 | AMP

Tab, 0.75-1.5 mm², AWG 18-15, crimp connection, 282109-3

Order No.: 36P2704
EAN: 4099889644029
MPN:
282109-3
Series: SUPERSEAL 1.5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4046 €

Contacts for motor vehicles, 282109-3, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Other, Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.7 - 2.4 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version tab
AWG cross-section AWG 18-15
Insulation diameter 1.7-2.4 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Contact material
AWG cross-section
contact surface
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs