1-603227-9 | AMP
Cable tie, nylon, (L x W) 7.99 x 3.6 mm, bundle-Ø 31.75 mm, natural
Order No.: 38P9981
EAN: 4099891203610
MPN:
1-603227-9
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Available in 5 Days: 2,200 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2951 €
1800 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 1-603227-9, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
Width | 3.6 mm | |
Thickness | 1.1 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 7.99 mm | |
Material | nylon | |
max. Bundle diameter | 31.75 mm | |
Min holding force | 133.5 N |
Download
Logistics
Country of origin | PT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |