RV16AF-41-15R1-B50K | ALPHA
Film potentiometer, 50 kΩ, 0.2 W, linear, solder pin, RV16AF-41-15R1-B50K
As a private customer, you can buy this item as soon as we have it back in stock.
Film potentiometer, RV16AF-41-15R1-B50K, ALPHA
Potentiometer 16 mm, B50K (lin.), type 91XX: bushing M7*0.75, L=6.5 mm, round shaft 6.35 mm, L=15 mm, PCB, contacts angled.
ohmic resistance | 50 kΩ | |
Connection | solder pin | |
Version | film potentiometer | |
Mechanic rotary range | 300 ° | |
axle diameter | 6.35 mm | |
Contact distance | RM 5 | |
Power | 0.2 W | |
max. number of revolutions | 1 | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Assembly | straight | |
Track Taper | linear |
Country of origin | CN |
Customs tariff number | 85334010 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |