2331408-1 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 10 mA/5 VDC, unlit , actuator (black), 0.39 N, gull-wing
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 3,574 pcs.
Leadtime: 1 Week **
Detector switch, 2331408-1, Alcoswitch
Tactile switch, Lever (Top Actuated) actuator style, Off (On), Copper alloy, Silver, Low profile, 10 mA.
Features
- RoHS Compliant
- Halogen and Lead Free
- Sharp detection feeling
- Compact size
Applications
- Automotive
- Instrumentation
- White goods
- Telecommunications
Technical specifications
Connection | gull-wing | |
illuminated | No | |
actuating force | 0.39 N | |
Width | 3.6 mm | |
Actuator colour | black | |
Height | 1.2 mm | |
Contact material | silver-plated | |
Length | 4.2 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 10 mA/5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |