8-1437569-6 | Alcoswitch

Lens kit, rectangular, orange, for pushbutton switch, 8-1437569-6

Order No.: 19G1517
EAN: 4099889328820
MPN:
8-1437569-6
64T3
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 1 Week **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.9992 €

Lens set, 8-1437569-6, Alcoswitch

Illuminated: No, Switch Boot Accessory Type: Lens Sets, Style: Rectangular, Tactile: Yes, Lens Color: Orange, Switch Boot & Accessory Color: Orange, Attachment Method: Snap Acting, Process Sealed: No, Oil-Tight: Yes, Switch Boot & Accessory For Use With: Command Series Rectangular Button Switches or Rectangular Pilot Lights, Comment: Lens sets include, button, diffuser and cap.

Technical specifications
Version rectangular
Colour orange
Suitable for pushbutton switch
Accessory Type lens kit
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Colour
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Colour
Accessory Type
Suitable for
Lens kit, square, yellow, for pushbutton switch, 8-1437569-1
Order No.:
 19G1513
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 8-1437569-1
Available: 0 pcs. Available in 5 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 4.26 € *
20 pcs.
4.2602 €
100 pcs.
4.1769 €
square
yellow
lens kit
pushbutton switch
Lens kit, square, white, for pushbutton switch, 8-1437569-4
Order No.:
 19G1515
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 8-1437569-4
Available: 0 pcs. Available in 5 Days: 316 pcs. Leadtime: 1 Week **
Total Price: 4.26 € *
20 pcs.
4.2602 €
100 pcs.
4.1769 €
square
white
lens kit
pushbutton switch
Lens kit, square, green, for pushbutton switch, 8-1437569-2
Order No.:
 19G1514
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 8-1437569-2
Available: 0 pcs. Available in 5 Days: 1,292 pcs. Leadtime: 1 Week **
Total Price: 1.84 € *
50 pcs.
1.8445 €
250 pcs.
1.8088 €
square
green
lens kit
pushbutton switch