6-1437624-8 | Alcoswitch
Button, cylindrical, Ø 18.8 mm, (H) 14.2 mm, black, for rotary switch, 6-1437624-8
Order No.: 39P8854
EAN: 4099889329902
MPN:
6-1437624-8
PKG70B1/8
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 1 Week **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
12.3760 €
45 pcs.
9.9841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 6-1437624-8, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Ribbed, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 3.17 mm, Switch Knob Diameter: 18.8 mm, Indicator Style: Line, Indicator Location: Top & Side, Comment: Top spun aluminum inlay
Technical specifications
Version | cylindrical | |
diameter | 18.8 mm | |
Colour | black | |
Suitable for | rotary switch | |
Height | 14.2 mm | |
Accessory Type | button |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |