2311403-5 | Alcoswitch
Actuator, square, (L x W x H) 10.2 x 10.2 x 3.9 mm, yellow, for input pushbutton, 2311403-5
Order No.: 71P6477
EAN: 4099891745981
MPN:
2311403-5
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 215 pcs.
Leadtime: 1 Week **
Tactile switch, 2311403-5, Alcoswitch
Tactile switch, Square actuator style, Vertical, Cap height 3,9 mm, Temperature rating -40 - 85 °C, Loose piece.
Applications
- Industrial equipment
- Building automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Version | square | |
Width | 10.2 mm | |
Colour | yellow | |
Suitable for | input pushbutton | |
Height | 3.9 mm | |
Length | 10.2 mm | |
Accessory Type | actuator |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |