3-1437580-3 | Alcoswitch

Slide switch, On-On-On, 1 pole, straight, 300 mA/125 VAC, 3-1437580-3

Order No.: 19G1251
EAN: 4099889204674
MPN:
3-1437580-3
MSSA1350
Series: MSSA
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
5 pcs.
18.6235 €
21 pcs.
18.2903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide Switch, 3-1437580-3, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Extended, Top, Configuration (Pole-Throw): Single Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Operating Function: On On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 9.4 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 1 pole
Breaking capacity 300 mA/125 VAC
Shift position On-On-On
Logistics
Country of origin CN
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified
Variations
Shift position
Design
Breaking capacity
contact surface
Version
Pin number
Connection
Actuation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shift position
Design
Breaking capacity
contact surface
Version
Pin number
Connection
Actuation
Slide switch, On-On-On, 1 pole, straight, 300 mA/125 VAC, 3-1437580-3
Order No.:
 19G1251
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 3-1437580-3
Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 18.62 € *
5 pcs.
18.6235 €
21 pcs.
18.2903 €
On-On-On
straight
300 mA/125 VAC
silver-plated
slide switch
1 pole
PCB pin
on top
Slide switch, on-on-on-on, 1 pole, straight, 300 mA/125 VAC, 3-1437580-7
Order No.:
 19G1253
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 3-1437580-7
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 20.67 € *
200 pcs.
20.6703 €
250 pcs.
20.2657 €
500 pcs.
19.7540 €
on-on-on-on
straight
300 mA/125 VAC
silver-plated
slide switch
1 pole
PCB pin
on top