AK-PC-06A | Akyga
Power cord, Europe, CEE 7/7, straight on C13-plug, angled, black, 3 m
Order No.: 88F974
EAN: 5901720130853
MPN:
AK-PC-06A
Unit Price (€ / pc.)
8.1991 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
20 pcs.
7.2471 €
60 pcs.
6.5450 €
100 pcs.
6.2118 €
500 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, AK-PC-06A, Akyga
High-quality power cable, with a length of 3 m. Dedicated for ATX and ITX power supplies and so for any others compatible with IEC C13 plug. A 3 m long cord will help in case of restricted access to a power source.
Technical specifications
Connection (1) | CEE 7/7, straight | |
Connection (2) | C13-plug, angled | |
Version | power cable | |
Colour | black | |
Cable length | 3 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |