AK-PC-03A | Akyga
Extension line, Europe, C14-plug, straight on C13 jack, straight, black, 1.8 m
Order No.: 88F965
EAN: 5901720130983
MPN:
AK-PC-03A
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2024-05-17
Leadtime: 2 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
20 pcs.
3.6057 €
60 pcs.
3.2725 €
100 pcs.
3.0940 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension power cable, AK-PC-03A, Akyga
High-quality extension cord with a length of 1.8 m - Akyga AK-PC-03A. Dedicated for ATX and ITX power supplies and so for any others compatible with IEC C13 plug. The extension is very useful in case of restricted access to a power source.
Technical specifications
Connection (1) | C14-plug, straight | |
Connection (2) | C13 jack, straight | |
Version | extension line | |
Colour | black | |
Cable length | 1.8 m | |
Country code | Europe | |
Cable cross-section | 0.5 mm² | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |