AK-NB-08A | Akyga
Power cord, Europe, C5-plug, angled on CEE 7/7, straight, black, 1 m
Power cable, AK-NB-08A, Akyga
Akyga AK-NB-08A is a high-quality cable for powering laptops, power supplies, computer accessories, monitors and others, with IEC C5 input (3-pin clover). The cord is made of high-quality materials, which ensures high strength and flexibility. Compatible with power supplies from Dell, HP, Acer, Asus, Toshiba, Fujitsu and many other well-known brands. The cord length is 1 meter.
Connection (1) | C5-plug, angled | |
Connection (2) | CEE 7/7, straight | |
Version | power cable | |
Colour | black | |
Cable length | 1 m | |
Country code | Europe | |
Cable cross-section | 0.5 mm² | |
Rated current | 2.5 A |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |