ERJ6RQFR22V | Panasonic
Resistor, thick film, SMD 0805 (2012), 220 mΩ, 0.125 W, ±1 %, ERJ6RQFR22V
Unit Price (€ / pc.)
0.1214 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJ6RQFR22V, Panasonic
Resistor, Thick film, SMD 0805, 220 mΩ, 0.125 W, ±1 %
Features
- Current Sensing resistor
- Suitable for both reflow and flow soldering
- Low TCR
- Low Resistance Value
- RoHS compliant
Technical specifications
ohmic resistance | 220 mΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.6 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±250 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |