B72210S0511K101 | EPCOS
Varistor, radial, VV 820 V, 4500 A, 670 V (DC), 510 V (AC), ±10 %, 0.4 VA (AC), 55 J
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 55 J | |
max. Surge current, transient (8/20 µs) | 4500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 510 V | |
Rated voltage (DC) | 670 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 7 mm | |
Tolerance | ±10 % | |
Power dissipation | 0.4 W | |
Varistor Voltage Type | 820 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |