031-320-1006 | Amphenol RF

BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-320-1006

Order No.: 81F2869
EAN: 4099889837551
MPN:
031-320-1006
Series: BNC
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.4974 €

RF Connector, 031-320-1006, Amphenol RF

RF Connector, BNC Straight Crimp Plug for Belden 89907, 9907, 50 Ω

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Contact connection crimp connection
Contact material brass
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 69 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection