132111 | Amphenol RF

SMA plug 50 Ω, RG-405, Belden 1671A, solder connection, angled, 132111

Order No.: 81F1585
EAN: 4099889835762
MPN:
132111
Series: SMA
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
12.6259 €

RF Connector, 132111, Amphenol RF

RF Connector, SMA Right Angle Solder Plug for .085 Semi-Rigid, 50 Ω

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-405, Belden 1671A
Contact connection solder connection
Contact material brass
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection