132119RP | Amphenol RF

SMA socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 132119RP

Order No.: 81F1325
EAN: 4099889834369
MPN:
132119RP
Series: SMA
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.0214 €

RF Connector, 132119RP, Amphenol RF

RF Connector, SMA Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead, Reverse Polarized

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 56 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection