031-317-RFX | Amphenol RF

BNC socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 031-317-RFX

Order No.: 81F1079
EAN: 4099889833027
MPN:
031-317-RFX
Series: BNC
Amphenol RF
default L
front L
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.6533 €

RF Connector, 031-317-RFX, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-174, RG-188, 50 Ω

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Contact connection crimp connection
Contact material phosphor bronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 37 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection