3314J-1-503E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314J-1-503E

Order No.: 76E3822
EAN: 4099879895233
MPN:
3314J-1-503E
Series: 3314J
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 5,007 pcs.
Leadtime: 8 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Cermet trimmer potentiometer, 3314J-1-503E, Bourns

SMD Cermet trimmer potentiometer, 50 kΩ, 0.25 W

Features

  • Surface Mount / Single Turn / Cermet Industrial / Sealed
  • Compatible with surface mount manufacturing processes
  • Compatible with popular vacuum pick-and-place equipmen
  • Side adjust available
Technical specifications
ohmic resistance 50 kΩ
Connection J-hook
Version cermet trimmer potentiometer
Width 4.5 mm
Rotary range, electrical 210 °
Mechanic rotary range 240 °
Seeting on top
Height 2.55 mm
Contact distance RM 2.35
Length 4.5 mm
Power 0.25 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±20 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin TW
Customs tariff number 85334010
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 22 kΩ, 0.25 W, SMD, on top, 3314J-1-223E
Order No.:
 76E3817
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-223E
Available: 1,604 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
22 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 20 kΩ, 0.25 W, SMD, on top, 3314J-1-203E
Order No.:
 76E3820
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-203E
Available: 2,318 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
20 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 3314J-1-104E
Order No.:
 76E3824
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-104E
Available: 1,058 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
100 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 3314J-1-101E
Order No.:
 76E3806
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-101E
Available: 4,681 pcs. Leadtime: 8 Weeks **
Total Price: 5.25 € *
3 pcs.
1.7493 €
25 pcs.
1.5470 €
150 pcs.
1.3566 €
500 pcs.
1.2257 €
1000 pcs.
1.1186 €
100 Ω
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 3314J-1-501E
Order No.:
 76E3810
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-501E
Available: 130 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
500 Ω
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 3314J-1-102E
Order No.:
 76E3812
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-102E
Available: 2,848 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
1 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 200 Ω, 0.25 W, SMD, on top, 3314J-1-201E
Order No.:
 76E3808
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-201E
Available: 899 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
200 Ω
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 500 kΩ, 0.25 W, SMD, on top, 3314J-1-504E
Order No.:
 76E3828
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-504E
Available: 309 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
500 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314J-1-503E
Order No.:
 76E3822
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-503E
Available: 5,007 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
50 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, 3314J-1-502E
Order No.:
 76E3816
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-502E
Available: 821 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
5 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314J-1-103E
Order No.:
 76E3818
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-103E
Available: 2,106 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
10 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 2 kΩ, 0.25 W, SMD, on top, 3314J-1-202E
Order No.:
 76E3814
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-202E
Available: 1,625 pcs. Leadtime: 8 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
2 kΩ
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W
Cermet trimmer potentiometer, 10 Ω, 0.25 W, SMD, on top, 3314J-1-100E
Order No.:
 76E3800
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3314J-1-100E
Available: 1,502 pcs. Leadtime: 8 Weeks **
Total Price: 5.25 € *
3 pcs.
1.7493 €
25 pcs.
1.5470 €
150 pcs.
1.3566 €
500 pcs.
1.2257 €
1000 pcs.
1.1186 €
10 Ω
cermet trimmer potentiometer
4.5 mm
4.5 mm
±20 %
2.55 mm
SMD
J-hook
-55 °C
RM 2.35
125 °C
0.25 W