3296W-1-501LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296W-1-501LF

Order No.: 76E2660
EAN: 4099879893642
MPN:
3296W-1-501LF
Series: 3296W
Bourns Electronics GmbH
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 336 pcs.
Leadtime: 7 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3296W-1-501LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square. Can be adjusted from the top.

Technical specifications
ohmic resistance 500 Ω
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 9000 °
Seeting on top
Height 10.03 mm
Contact distance RM 2.54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 25
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 18 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296W-1-100LF
Order No.:
 76E2650
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-100LF
Available: 347 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
10 Ω
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 1 kΩ, 0.5 W, THT, on top, 3296W-1-102LF
Order No.:
 76E2662
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-102LF
Available: 184 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
1 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 200 kΩ, 0.5 W, THT, on top, 3296W-1-204LF
Order No.:
 76E2678
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-204LF
Available: 602 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
200 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3296W-1-504LF
Order No.:
 76E2682
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-504LF
Available: 44 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
500 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3296W-1-203LF
Order No.:
 76E2670
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-203LF
Available: 61 pcs. Leadtime: 7 Weeks ** Next delivery: 400 pcs. on 2024-04-29
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
20 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3296W-1-502LF
Order No.:
 76E2666
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-502LF
Available: 292 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
5 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, on top, 3296W-1-105LF
Order No.:
 76E2684
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-105LF
Available: 49 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
1 MΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 50 Ω, 0.5 W, THT, on top, 3296W-1-500LF
Order No.:
 76E2654
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-500LF
Available: 208 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
50 Ω
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296W-1-101LF
Order No.:
 76E2656
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-101LF
Available: 331 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
100 Ω
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Order No.:
 76E2676
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-104LF
Available: 117 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
100 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296W-1-201LF
Order No.:
 76E2658
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-201LF
Available: 100 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
200 Ω
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3296W-1-202LF
Order No.:
 76E2664
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-202LF
Available: 521 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
2 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 5 MΩ, 0.5 W, THT, on top, 3296W-1-505LF
Order No.:
 76E2677
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-505LF
Available: 1,371 pcs. Leadtime: 7 Weeks **
Total Price: 3.28 € *
1 pcs.
3.2844 €
25 pcs.
2.7846 €
100 pcs.
2.5823 €
200 pcs.
2.4752 €
800 pcs.
2.2610 €
5 MΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 2 MΩ, 0.5 W, THT, on top, 3296W-1-205LF
Order No.:
 76E2686
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-205LF
Available: 225 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
2 MΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 500 Ω, 0.5 W, THT, on top, 3296W-1-501LF
Order No.:
 76E2660
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-501LF
Available: 336 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
500 Ω
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, 3296W-1-503LF
Order No.:
 76E2674
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-503LF
Available: 430 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
50 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3296W-1-103LF
Order No.:
 76E2668
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-103LF
Available: 2,476 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
10 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 25 kΩ, 0.5 W, THT, on top, 3296W-1-253LF
Order No.:
 76E2672
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-253LF
Available: 92 pcs. Leadtime: 7 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
25 kΩ
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296W-1-200LF
Order No.:
 76E2652
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3296W-1-200LF
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 183 pcs. on 2024-06-10
Total Price: 2.40 € *
1 pcs.
2.4038 €
25 pcs.
2.1539 €
150 pcs.
1.9278 €
500 pcs.
1.7493 €
1000 pcs.
1.6541 €
20 Ω
cermet trimmer potentiometer
4.83 mm
9.53 mm
±10 %
10.03 mm
THT
solder pin
-55 °C
RM 2.54
125 °C
0.5 W