03455LF1HX020 | Littelfuse
Fuse holder, 03455LF1HX020AH
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Finger grip knobs, 03455LF1HX020, LITTELFUSE
Finger grip knobs for fuse holders 345 series, size 5 x 20 mm.
Technical specifications
Connection | quick connection | |
Version of the cap | finger grip | |
Version | fuse holder | |
Type of mounting | panel mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |