02810007H | Littelfuse

Fuse holder, 02810007HAH

Order No.: 75P1156
EAN: 4099891880217
MPN:
02810007H
Series: 281
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6783 €

Fuse holders, 02810007H, LITTELFUSE

Thru-hole circuit board mount blocks designed for Littelfuse MICRO/TR3 type and other fuse series with .025 inch diameter leads rated to 5 amps.

Technical specifications
Connection PCB connection
Version fuse holder
Type of mounting PCB mounting
For Fuse TR-3
Rated voltage 125 V
Rated current 5 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
For Fuse
Type of mounting
Version
Connection
Rated voltage
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For Fuse
Type of mounting
Version
Connection
Rated voltage
Rated current
Fuse holder, 02810010HAH
Order No.:
 75P1158
Manufacturer:
 Littelfuse
Manufacturer SKU:
 02810010H
Available: 0 pcs. Available in 4 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 0.77 € *
100 pcs.
0.7735 €
TR-3
PCB mounting
fuse holder
PCB connection
125 V
5 A
Fuse holder, 02810008HAH
Order No.:
 75P1157
Manufacturer:
 Littelfuse
Manufacturer SKU:
 02810008H
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 0.76 € *
100 pcs.
0.7616 €
TR-3
PCB mounting
fuse holder
PCB connection
125 V
5 A
Fuse holder, 02810005HAH
Order No.:
 75P1155
Manufacturer:
 Littelfuse
Manufacturer SKU:
 02810005H
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 0.65 € *
100 pcs.
0.6545 €
TR-3
PCB mounting
fuse holder
PCB connection
125 V
5 A
Fuse holder, 02810007HAH
Order No.:
 75P1156
Manufacturer:
 Littelfuse
Manufacturer SKU:
 02810007H
Available: 0 pcs. Leadtime: 17 Weeks **
Total Price: 0.68 € *
100 pcs.
0.6783 €
TR-3
PCB mounting
fuse holder
PCB connection
125 V
5 A